


H3DKH-1006M | |
|---|---|
DigiKey Part Number | H3DKH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-1006M |
Description | IDC CBL - HHKR10H/AE10M/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,26000 Kč | 84,26 Kč |
| 10 | 76,49800 Kč | 764,98 Kč |
| 25 | 72,46040 Kč | 1 811,51 Kč |
| 50 | 70,77100 Kč | 3 538,55 Kč |
| 100 | 67,40290 Kč | 6 740,29 Kč |
| 250 | 58,97684 Kč | 14 744,21 Kč |
| 500 | 57,29172 Kč | 28 645,86 Kč |
| 1 000 | 48,86652 Kč | 48 866,52 Kč |
| 2 500 | 45,49636 Kč | 113 740,90 Kč |
| Unit Price without VAT: | 84,26000 Kč |
|---|---|
| Unit Price with VAT: | 101,95460 Kč |




