


H3KKH-1036M | |
|---|---|
DigiKey Part Number | H3KKH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-1036M |
Description | IDC CBL - HHPK10H/AE10M/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,05000 Kč | 167,05 Kč |
| 10 | 151,09800 Kč | 1 510,98 Kč |
| 25 | 142,73520 Kč | 3 568,38 Kč |
| 50 | 139,25640 Kč | 6 962,82 Kč |
| 100 | 132,29480 Kč | 13 229,48 Kč |
| 250 | 118,36832 Kč | 29 592,08 Kč |
| 500 | 111,40508 Kč | 55 702,54 Kč |
| 1 000 | 97,47965 Kč | 97 479,65 Kč |
| Unit Price without VAT: | 167,05000 Kč |
|---|---|
| Unit Price with VAT: | 202,13050 Kč |




