


H3CKH-1006M | |
|---|---|
DigiKey Part Number | H3CKH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-1006M |
Description | IDC CBL - HHKC10H/AE10M/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 75,39300 Kč | 753,93 Kč |
| 25 | 71,41760 Kč | 1 785,44 Kč |
| 50 | 69,75340 Kč | 3 487,67 Kč |
| 100 | 66,43310 Kč | 6 643,31 Kč |
| 250 | 58,12928 Kč | 14 532,32 Kč |
| 500 | 56,46794 Kč | 28 233,97 Kč |
| 1 000 | 48,16390 Kč | 48 163,90 Kč |
| 2 500 | 44,84233 Kč | 112 105,82 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |




