10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown

H1KXH-1036M

DigiKey Part Number
H1KXH-1036M-ND
Manufacturer
Manufacturer Product Number
H1KXH-1036M
Description
IDC CBL - HHPK10H/AE10M/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Cable
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,90000 Kč104,90 Kč
1095,22600 Kč952,26 Kč
2590,19600 Kč2 254,90 Kč
5088,09360 Kč4 404,68 Kč
10083,89960 Kč8 389,96 Kč
25073,41304 Kč18 353,26 Kč
50071,31538 Kč35 657,69 Kč
1 00060,82757 Kč60 827,57 Kč
2 50056,63269 Kč141 581,73 Kč
Manufacturers Standard Package
Unit Price without VAT:104,90000 Kč
Unit Price with VAT:126,92900 Kč
Alternate Color
IDC CBL - HHPK10H/AE10G/X
In-Stock: 0
Unit Price: 90,51000 Kč
Assembly Component