


H3AKH-1018G | |
|---|---|
DigiKey Part Number | H3AKH-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-1018G |
Description | IDC CBL - HHSC10H/AE10G/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,80000 Kč | 87,80 Kč |
| 10 | 79,79300 Kč | 797,93 Kč |
| 25 | 75,57200 Kč | 1 889,30 Kč |
| 50 | 73,81180 Kč | 3 690,59 Kč |
| 100 | 70,29760 Kč | 7 029,76 Kč |
| 250 | 61,50956 Kč | 15 377,39 Kč |
| 500 | 59,75268 Kč | 29 876,34 Kč |
| 1 000 | 50,96542 Kč | 50 965,42 Kč |
| 2 500 | 47,45052 Kč | 118 626,30 Kč |
| Unit Price without VAT: | 87,80000 Kč |
|---|---|
| Unit Price with VAT: | 106,23800 Kč |




