


H3AKH-1036G | |
|---|---|
DigiKey Part Number | H3AKH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-1036G |
Description | IDC CBL - HHSC10H/AE10G/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,65000 Kč | 98,65 Kč |
| 10 | 89,47000 Kč | 894,70 Kč |
| 25 | 84,74840 Kč | 2 118,71 Kč |
| 50 | 82,77540 Kč | 4 138,77 Kč |
| 100 | 78,83380 Kč | 7 883,38 Kč |
| 250 | 68,98000 Kč | 17 245,00 Kč |
| 500 | 67,00872 Kč | 33 504,36 Kč |
| 1 000 | 57,15450 Kč | 57 154,50 Kč |
| 2 500 | 53,21289 Kč | 133 032,23 Kč |
| Unit Price without VAT: | 98,65000 Kč |
|---|---|
| Unit Price with VAT: | 119,36650 Kč |




