


H3AKH-1006G | |
|---|---|
DigiKey Part Number | H3AKH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-1006G |
Description | IDC CBL - HHSC10H/AE10G/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,71000 Kč | 80,71 Kč |
| 10 | 73,32800 Kč | 733,28 Kč |
| 25 | 69,44880 Kč | 1 736,22 Kč |
| 50 | 67,83460 Kč | 3 391,73 Kč |
| 100 | 64,60620 Kč | 6 460,62 Kč |
| 250 | 56,53008 Kč | 14 132,52 Kč |
| 500 | 54,91462 Kč | 27 457,31 Kč |
| 1 000 | 46,83895 Kč | 46 838,95 Kč |
| 2 500 | 43,60877 Kč | 109 021,93 Kč |
| Unit Price without VAT: | 80,71000 Kč |
|---|---|
| Unit Price with VAT: | 97,65910 Kč |




