10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3AKH-1018M

DigiKey Part Number
H3AKH-1018M-ND
Manufacturer
Manufacturer Product Number
H3AKH-1018M
Description
IDC CBL - HHSC10H/AE10M/HHPK10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,10000 Kč95,10 Kč
1086,30000 Kč863,00 Kč
2581,73680 Kč2 043,42 Kč
5079,83480 Kč3 991,74 Kč
10076,03290 Kč7 603,29 Kč
25066,52820 Kč16 632,05 Kč
50064,62702 Kč32 313,51 Kč
1 00055,12317 Kč55 123,17 Kč
2 50051,32155 Kč128 303,88 Kč
Manufacturers Standard Package
Unit Price without VAT:95,10000 Kč
Unit Price with VAT:115,07100 Kč
Alternate Color
IDC CBL - HHSC10H/AE10G/HHPK10H
In-Stock: 0
Unit Price: 87,80000 Kč
Alternate Length
IDC CBL - HHSC10H/AE10M/HHPK10H
In-Stock: 0
Unit Price: 83,21000 Kč
IDC CBL - HHSC10H/AE10M/HHPK10H
In-Stock: 0
Unit Price: 112,83000 Kč
Assembly Component