10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3CKH-1018G

DigiKey Part Number
H3CKH-1018G-ND
Manufacturer
Manufacturer Product Number
H3CKH-1018G
Description
IDC CBL - HHKC10H/AE10G/HHPK10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,80000 Kč87,80 Kč
1079,68900 Kč796,89 Kč
2575,48040 Kč1 887,01 Kč
5073,72420 Kč3 686,21 Kč
10070,21210 Kč7 021,21 Kč
25061,43612 Kč15 359,03 Kč
50059,68094 Kč29 840,47 Kč
1 00050,90431 Kč50 904,31 Kč
2 50047,39362 Kč118 484,05 Kč
Manufacturers Standard Package
Unit Price without VAT:87,80000 Kč
Unit Price with VAT:106,23800 Kč
Alternate Color
IDC CBL - HHKC10H/AE10M/HHPK10H
In-Stock: 0
Unit Price: 94,89000 Kč
Alternate Length
IDC CBL - HHKC10H/AE10G/HHPK10H
In-Stock: 0
Unit Price: 80,71000 Kč
IDC CBL - HHKC10H/AE10G/HHPK10H
In-Stock: 0
Unit Price: 98,44000 Kč
Assembly Component