AMJE0909-0030-YEB-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 43,13725 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 192
Unit Price: 79,58000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 16
Unit Price: 98,27000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 76,22000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 133
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 133,13000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 37
Unit Price: 98,27000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 579,33000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 70
Unit Price: 345,84000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJE0909-0030-YEB-24

DigiKey Part Number
AMJE0909-0030-YEB-24-ND
Manufacturer
Manufacturer Product Number
AMJE0909-0030-YEB-24
Description
CABLE MOD 8P8C PLUG-PLUG 0.98'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.98' (300.0mm)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
30038,22827 Kč11 468,48 Kč
Unit Price without VAT:38,22827 Kč
Unit Price with VAT:46,25621 Kč