
N200-001-YW | |
|---|---|
DigiKey Part Number | N200-001-YW-ND |
Manufacturer | |
Manufacturer Product Number | N200-001-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,84200 Kč | 648,42 Kč |
| 25 | 60,78520 Kč | 1 519,63 Kč |
| 50 | 57,87880 Kč | 2 893,94 Kč |
| 100 | 55,11350 Kč | 5 511,35 Kč |
| 250 | 51,66180 Kč | 12 915,45 Kč |
| 500 | 49,19622 Kč | 24 598,11 Kč |
| 1 000 | 46,84948 Kč | 46 849,48 Kč |
| 2 500 | 43,91891 Kč | 109 797,27 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |











