Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PAT1YLS

DigiKey Part Number
5214-N6PAT1YLS-ND
Manufacturer
Manufacturer Product Number
N6PAT1YLS
Description
1FT YELLOW SLIM CAT6 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
1.00' (304.8mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1132,22000 Kč132,22 Kč
10112,41100 Kč1 124,11 Kč
25105,35360 Kč2 633,84 Kč
50100,32320 Kč5 016,16 Kč
10095,53280 Kč9 553,28 Kč
25089,55268 Kč22 388,17 Kč
50085,28106 Kč42 640,53 Kč
1 00081,21361 Kč81 213,61 Kč
2 50076,13576 Kč190 339,40 Kč
Manufacturers Standard Package
Unit Price without VAT:132,22000 Kč
Unit Price with VAT:159,98620 Kč