Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP1YL

DigiKey Part Number
298-16418-ND
Manufacturer
Manufacturer Product Number
UTP28SP1YL
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1345,84000 Kč345,84 Kč
10321,71000 Kč3 217,10 Kč
25312,53440 Kč7 813,36 Kč
50305,76020 Kč15 288,01 Kč
100299,12910 Kč29 912,91 Kč
250290,56612 Kč72 641,53 Kč
500284,24404 Kč142 122,02 Kč
1 000278,04838 Kč278 048,38 Kč
2 500270,05377 Kč675 134,42 Kč
Manufacturers Standard Package
Unit Price without VAT:345,84000 Kč
Unit Price with VAT:418,46640 Kč