MP-64RJ45UNNY-001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 43,13725 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 38,22827 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 192
Unit Price: 79,58000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 16
Unit Price: 98,27000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 76,22000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 133
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 133,13000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 37
Unit Price: 98,27000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 579,33000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 70
Unit Price: 345,84000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
High-Performance Ethernet Cables

MP-64RJ45UNNY-001

DigiKey Part Number
MP-64RJ45UNNY-001-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNY-001
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
1068,07600 Kč680,76 Kč
2563,80040 Kč1 595,01 Kč
5060,75560 Kč3 037,78 Kč
10057,85370 Kč5 785,37 Kč
25054,23028 Kč13 557,57 Kč
50051,64206 Kč25 821,03 Kč
1 00049,17837 Kč49 178,37 Kč
2 50046,10220 Kč115 255,50 Kč
Manufacturers Standard Package
Unit Price without VAT:80,21000 Kč
Unit Price with VAT:97,05410 Kč