Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH1YL

DigiKey Part Number
5214-C6PATCH1YL-ND
Manufacturer
Manufacturer Product Number
C6PATCH1YL
Description
YELLOW MOLDED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
1.00' (304.8mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
197,60000 Kč97,60 Kč
1082,90100 Kč829,01 Kč
2577,71600 Kč1 942,90 Kč
5073,99940 Kč3 699,97 Kč
10070,46450 Kč7 046,45 Kč
25066,05272 Kč16 513,18 Kč
50062,90102 Kč31 450,51 Kč
1 00059,90033 Kč59 900,33 Kč
2 50056,15427 Kč140 385,67 Kč
Manufacturers Standard Package
Unit Price without VAT:97,60000 Kč
Unit Price with VAT:118,09600 Kč