
BC-6UY001F | |
|---|---|
DigiKey Part Number | 380-BC-6UY001F-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UY001F |
Description | CABLE CAT6 U/UTP 24AWG YLW 1FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 67,67700 Kč | 676,77 Kč |
| 25 | 63,43920 Kč | 1 585,98 Kč |
| 50 | 60,40700 Kč | 3 020,35 Kč |
| 100 | 57,52190 Kč | 5 752,19 Kč |
| 250 | 53,92036 Kč | 13 480,09 Kč |
| 500 | 51,34682 Kč | 25 673,41 Kč |
| 1 000 | 48,89741 Kč | 48 897,41 Kč |
| 2 500 | 45,83880 Kč | 114 597,00 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

