
AK500-LA-5-2 | |
|---|---|
DigiKey Part Number | AE10651-ND |
Manufacturer | |
Manufacturer Product Number | AK500-LA-5-2 |
Description | CORD 18AWG IEC320C13 - CBL 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C13, Left Angle To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bag | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C13, Left Angle | Voltage Rating 250V |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,88000 Kč | 201,88 Kč |
| 10 | 171,47400 Kč | 1 714,74 Kč |
| 25 | 160,72080 Kč | 4 018,02 Kč |
| 50 | 153,05020 Kč | 7 652,51 Kč |
| 100 | 145,74240 Kč | 14 574,24 Kč |
| 250 | 136,62188 Kč | 34 155,47 Kč |
| 500 | 130,10662 Kč | 65 053,31 Kč |
| 1 000 | 123,90273 Kč | 123 902,73 Kč |
| Unit Price without VAT: | 201,88000 Kč |
|---|---|
| Unit Price with VAT: | 244,27480 Kč |












