4 Position Rectangular Receptacle Connector IDC 25-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S504-N530-G00 PN

DigiKey Part Number
19-3S504-N530-G00PN-ND
Manufacturer
Manufacturer Product Number
3S504-N530-G00 PN
Description
MINI STACK CONNECTOR WIREMOUNT S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC 25-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
25-30 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1052,32700 Kč523,27 Kč
2549,05120 Kč1 226,28 Kč
5046,70380 Kč2 335,19 Kč
10044,47380 Kč4 447,38 Kč
30041,15467 Kč12 346,40 Kč
50039,69798 Kč19 848,99 Kč
1 00037,80375 Kč37 803,75 Kč
2 50035,43866 Kč88 596,65 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč