
3S504-S330-B00 PN | |
|---|---|
DigiKey Part Number | 19-3S504-S330-B00PN-ND |
Manufacturer | |
Manufacturer Product Number | 3S504-S330-B00 PN |
Description | CONN 4POS 24-22AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 22-24 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 51,57100 Kč | 515,71 Kč |
| 25 | 48,33720 Kč | 1 208,43 Kč |
| 50 | 46,02760 Kč | 2 301,38 Kč |
| 100 | 43,82910 Kč | 4 382,91 Kč |
| 250 | 41,08384 Kč | 10 270,96 Kč |
| 500 | 39,12264 Kč | 19 561,32 Kč |
| 1 000 | 37,25591 Kč | 37 255,91 Kč |
| 2 500 | 34,92513 Kč | 87 312,83 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |




