4 Position Rectangular Receptacle Connector IDC Gold 25-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S504-S530-G00 PN

DigiKey Part Number
19-3S504-S530-G00PN-ND
Manufacturer
Manufacturer Product Number
3S504-S530-G00 PN
Description
CONN 4POS 30-25AWG GRAY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Gold 25-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
-
Wire Gauge
25-30 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1051,57100 Kč515,71 Kč
2548,33720 Kč1 208,43 Kč
5046,02760 Kč2 301,38 Kč
10043,82910 Kč4 382,91 Kč
30040,55833 Kč12 167,50 Kč
50039,12264 Kč19 561,32 Kč
1 00037,25591 Kč37 255,91 Kč
2 50034,92513 Kč87 312,83 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč