
3S504-S330-B00 PN-100 | |
|---|---|
DigiKey Part Number | 19-3S504-S330-B00PN-100-ND |
Manufacturer | |
Manufacturer Product Number | 3S504-S330-B00 PN-100 |
Description | CONN 4POS 24-22AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 22-24 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,11530 Kč | 4 711,53 Kč |
| Unit Price without VAT: | 47,11530 Kč |
|---|---|
| Unit Price with VAT: | 57,00951 Kč |



