



86503CY SL005 | |
|---|---|
DigiKey Part Number | 86503CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86503CY SL005 |
Description | MULTI-PAIR 6CON 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.254" (6.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 625,27000 Kč | 9 625,27 Kč |
| 2 | 9 151,77000 Kč | 18 303,54 Kč |
| 3 | 8 883,69333 Kč | 26 651,08 Kč |
| 5 | 8 696,91000 Kč | 43 484,55 Kč |
| Unit Price without VAT: | 9 625,27000 Kč |
|---|---|
| Unit Price with VAT: | 11 646,57670 Kč |














