
80145 SL005 | |
|---|---|
DigiKey Part Number | 80145SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80145 SL005 |
Description | CABLE 7CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.338" (8.59mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.0319" (0.810mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether (PPE) |
Conductor Strand 65/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 141,16000 Kč | 16 141,16 Kč |
| 2 | 15 341,77000 Kč | 30 683,54 Kč |
| 3 | 15 147,46667 Kč | 45 442,40 Kč |
| Unit Price without VAT: | 16 141,16000 Kč |
|---|---|
| Unit Price with VAT: | 19 530,80360 Kč |







