Parametric Equivalent

PFB1224SE-00P6 | |
|---|---|
DigiKey Part Number | 603-PFB1224SE-00P6-ND |
Manufacturer | |
Manufacturer Product Number | PFB1224SE-00P6 |
Description | AXIAL 120X120X38MM 24V PWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 265.4 CFM (7.43m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 70.0dB(A) |
Mfr | Power (Watts) 50.4 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Current Rating (Amps) 2.10A |
Air Flow 265.4 CFM (7.43m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 2.070 in H2O (515.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFB1224SE-00P0 | Delta Electronics | 0 | 603-PFB1224SE-00P0-ND | 1 065,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 469,02000 Kč | 1 469,02 Kč |
| 10 | 1 172,42300 Kč | 11 724,23 Kč |
| 36 | 1 025,69972 Kč | 36 925,19 Kč |
| 72 | 980,34417 Kč | 70 584,78 Kč |
| Unit Price without VAT: | 1 469,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 777,51420 Kč |











