Similar

PFB1224SE-00P0 | |
|---|---|
DigiKey Part Number | 603-PFB1224SE-00P0-ND |
Manufacturer | |
Manufacturer Product Number | PFB1224SE-00P0 |
Description | AXIAL 120X38 24V PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 265.4 CFM (7.43m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 70.0dB(A) |
Series | Power (Watts) 50.4 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 2.00A |
Width 38.00mm | Voltage Range 14 ~ 27.6VDC |
Air Flow 265.4 CFM (7.43m³/min) | Material - Frame Plastic |
Static Pressure 2.070 in H2O (515.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238BF-280-680-22 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A238BF-280-680-22-ND | 887,64846 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,53000 Kč | 1 071,53 Kč |
| 10 | 857,20100 Kč | 8 572,01 Kč |
| 36 | 750,32861 Kč | 27 011,83 Kč |
| 72 | 701,91944 Kč | 50 538,20 Kč |
| Unit Price without VAT: | 1 071,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,55130 Kč |





