
PFB1224HE-00P0 | |
|---|---|
DigiKey Part Number | 603-PFB1224HE-00P0-ND |
Manufacturer | |
Manufacturer Product Number | PFB1224HE-00P0 |
Description | AXIAL 120X38 24V PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 201.4 CFM (5.7m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 65.0dB(A) |
Series | Power (Watts) 24 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Current Rating (Amps) 1.00A |
Air Flow 201.4 CFM (5.7m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 1.480 in H2O (368.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 065,02000 Kč | 1 065,02 Kč |
| 10 | 852,03600 Kč | 8 520,36 Kč |
| 36 | 745,80222 Kč | 26 848,88 Kč |
| 72 | 697,39611 Kč | 50 212,52 Kč |
| Unit Price without VAT: | 1 065,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 288,67420 Kč |




