
3S503-N530-G00 PN | |
|---|---|
DigiKey Part Number | 19-3S503-N530-G00PN-ND |
Manufacturer | |
Manufacturer Product Number | 3S503-N530-G00 PN |
Description | MINI STACK CONNECTOR WIREMOUNT S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 25-30 AWG |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer 3M | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 25-30 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 50,98300 Kč | 509,83 Kč |
| 25 | 47,77480 Kč | 1 194,37 Kč |
| 50 | 45,49420 Kč | 2 274,71 Kč |
| 100 | 43,31890 Kč | 4 331,89 Kč |
| 300 | 40,08727 Kč | 12 026,18 Kč |
| 500 | 38,66824 Kč | 19 334,12 Kč |
| 1 000 | 36,82293 Kč | 36 822,93 Kč |
| 2 500 | 34,51928 Kč | 86 298,20 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |





