
78174 SL005 | |
|---|---|
DigiKey Part Number | 78174SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78174 SL005 |
Description | MULTI-PAIR 8CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.193" (4.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 027,10000 Kč | 11 027,10 Kč |
| 2 | 10 483,88000 Kč | 20 967,76 Kč |
| 3 | 10 176,40000 Kč | 30 529,20 Kč |
| 5 | 9 799,43000 Kč | 48 997,15 Kč |
| 7 | 9 557,39000 Kč | 66 901,73 Kč |
| 10 | 9 305,85200 Kč | 93 058,52 Kč |
| Unit Price without VAT: | 11 027,10000 Kč |
|---|---|
| Unit Price with VAT: | 13 342,79100 Kč |




_tmb.jpg)






