



5747223-3 | |
|---|---|
DigiKey Part Number | A32026-ND |
Manufacturer | |
Manufacturer Product Number | 5747223-3 |
Description | CONN D-SUB FEMALE SCREWLOCK KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HD, HDF |
Datasheet | Datasheet |
EDA/CAD Models | 5747223-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HD, HDF | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.560" (14.22mm) | |
Thread Size | 4-40 Socket, 2-56 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 68,76800 Kč | 687,68 Kč |
| 25 | 64,44720 Kč | 1 611,18 Kč |
| 50 | 61,36880 Kč | 3 068,44 Kč |
| 100 | 58,43740 Kč | 5 843,74 Kč |
| 250 | 54,77708 Kč | 13 694,27 Kč |
| 500 | 52,16324 Kč | 26 081,62 Kč |
| 1 000 | 49,67476 Kč | 49 674,76 Kč |
| 2 500 | 46,56743 Kč | 116 418,57 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |










