4 Conductor Multi-Conductor Cable Slate 26 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78114 SL005

DigiKey Part Number
78114SL005-ND
Manufacturer
Manufacturer Product Number
78114 SL005
Description
CABLE 4CON 26AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 26 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/38
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.120" (3.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 727,13000 Kč6 727,13 Kč
26 397,56500 Kč12 795,13 Kč
36 211,00000 Kč18 633,00 Kč
55 982,41400 Kč29 912,07 Kč
75 921,61571 Kč41 451,31 Kč
Manufacturers Standard Package
Unit Price without VAT:6 727,13000 Kč
Unit Price with VAT:8 139,82730 Kč
Alternate Length
CABLE 4COND 26AWG SHLD 1000'
In-Stock: 2
Unit Price: 35 990,99000 Kč
CABLE 4CON 26AWG SLATE SHLD FEET
In-Stock: 1226
Unit Price: 144,47000 Kč