
78134 SL005 | |
|---|---|
DigiKey Part Number | 78134SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78134 SL005 |
Description | CABLE 4CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/34 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.149" (3.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 882,15000 Kč | 8 882,15 Kč |
| 2 | 8 445,81500 Kč | 16 891,63 Kč |
| 3 | 8 198,88000 Kč | 24 596,64 Kč |
| 5 | 7 896,13000 Kč | 39 480,65 Kč |
| 7 | 7 701,67714 Kč | 53 911,74 Kč |
| 10 | 7 499,70900 Kč | 74 997,09 Kč |
| Unit Price without VAT: | 8 882,15000 Kč |
|---|---|
| Unit Price with VAT: | 10 747,40150 Kč |










