
78138 SL005 | |
|---|---|
DigiKey Part Number | 78138SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78138 SL005 |
Description | CABLE 8CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/34 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.191" (4.85mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 054,67000 Kč | 13 054,67 Kč |
| 2 | 12 410,24000 Kč | 24 820,48 Kč |
| 3 | 12 045,43333 Kč | 36 136,30 Kč |
| 5 | 11 598,28800 Kč | 57 991,44 Kč |
| 7 | 11 310,93286 Kč | 79 176,53 Kč |
| 10 | 11 012,56900 Kč | 110 125,69 Kč |
| Unit Price without VAT: | 13 054,67000 Kč |
|---|---|
| Unit Price with VAT: | 15 796,15070 Kč |













