8 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78138 SL001

DigiKey Part Number
78138SL001-1000-ND
Manufacturer
Manufacturer Product Number
78138 SL001
Description
CABLE 8COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
8
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/34
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.191" (4.85mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
169 993,89000 Kč69 993,89 Kč
Manufacturers Standard Package
Unit Price without VAT:69 993,89000 Kč
Unit Price with VAT:84 692,60690 Kč
Alternate Length
CABLE 8CON 22AWG SLATE SHLD 100'
In-Stock: 4
Unit Price: 13 054,67000 Kč
CABLE 8COND 22AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: 140,48775 Kč