


WL10-NF-4 | |
|---|---|
DigiKey Part Number | 563-2271-ND |
Manufacturer | |
Manufacturer Product Number | WL10-NF-4 |
Description | SENSOR LIQ LEAK NPN OPN COL OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Leakage Sensor NPN - Open Collector Output |
Datasheet | Datasheet |
Category | Sensor Type Liquid Leakage |
Manufacturer Nidec Components | Output Type NPN - Open Collector |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 623,49000 Kč | 2 623,49 Kč |
| 6 | 2 422,68000 Kč | 14 536,08 Kč |
| 10 | 2 373,13100 Kč | 23 731,31 Kč |
| 26 | 2 288,46692 Kč | 59 500,14 Kč |
| 50 | 2 236,03080 Kč | 111 801,54 Kč |
| Unit Price without VAT: | 2 623,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 174,42290 Kč |










