


WL10-NF-2 | |
|---|---|
DigiKey Part Number | 563-1957-ND |
Manufacturer | |
Manufacturer Product Number | WL10-NF-2 |
Description | SENSOR LIQ LEAK NPN OPN COL OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Leakage Sensor NPN - Open Collector Output |
Datasheet | Datasheet |
Category | Sensor Type Liquid Leakage |
Manufacturer Nidec Components | Output Type NPN - Open Collector |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 584,64000 Kč | 2 584,64 Kč |
| 6 | 2 421,77000 Kč | 14 530,62 Kč |
| Unit Price without VAT: | 2 584,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 127,41440 Kč |





