


WL10-NP-4 | |
|---|---|
DigiKey Part Number | 563-2272-ND |
Manufacturer | |
Manufacturer Product Number | WL10-NP-4 |
Description | SENSOR LIQ LEAK NPN OPN COL OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Leakage Sensor NPN - Open Collector Output |
Datasheet | Datasheet |
Category | Sensor Type Liquid Leakage |
Manufacturer Nidec Components | Output Type NPN - Open Collector |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 380,75000 Kč | 2 380,75 Kč |
| 6 | 2 196,00667 Kč | 13 176,04 Kč |
| 10 | 2 150,46800 Kč | 21 504,68 Kč |
| 26 | 2 072,62385 Kč | 53 888,22 Kč |
| 50 | 2 024,40880 Kč | 101 220,44 Kč |
| 100 | 1 977,39220 Kč | 197 739,22 Kč |
| Unit Price without VAT: | 2 380,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 880,70750 Kč |




