Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
ITW Lumex Switch

W48M-A13B05

DigiKey Part Number
67-W48M-A13B05-ND
Manufacturer
Manufacturer Product Number
W48M-A13B05
Description
PBS 19MM SPST 0.1A 48V MOM METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
250mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3.1 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.15mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
150,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1449,36000 Kč449,36 Kč
10387,72800 Kč3 877,28 Kč
25365,55840 Kč9 138,96 Kč
50349,60420 Kč17 480,21 Kč
100334,31970 Kč33 431,97 Kč
250315,09348 Kč78 773,37 Kč
500301,25746 Kč150 628,73 Kč
Manufacturers Standard Package
Unit Price without VAT:449,36000 Kč
Unit Price with VAT:543,72560 Kč