
78125 SL005 | |
|---|---|
DigiKey Part Number | 78125SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78125 SL005 |
Description | MULTI-PAIR 10COND 24AWG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 10 (5 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.211" (5.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 617,91000 Kč | 12 617,91 Kč |
| 2 | 11 995,31500 Kč | 23 990,63 Kč |
| 3 | 11 642,90000 Kč | 34 928,70 Kč |
| 5 | 11 210,83200 Kč | 56 054,16 Kč |
| 7 | 10 933,23857 Kč | 76 532,67 Kč |
| 10 | 10 644,97800 Kč | 106 449,78 Kč |
| Unit Price without VAT: | 12 617,91000 Kč |
|---|---|
| Unit Price with VAT: | 15 267,67110 Kč |










