
78063 SL005 | |
|---|---|
DigiKey Part Number | 78063SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78063 SL005 |
Description | MULT-PAIR 6COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/38 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 332,85000 Kč | 8 332,85 Kč |
| 2 | 7 923,80500 Kč | 15 847,61 Kč |
| 3 | 7 692,33667 Kč | 23 077,01 Kč |
| 5 | 7 408,55600 Kč | 37 042,78 Kč |
| 7 | 7 226,25143 Kč | 50 583,76 Kč |
| 10 | 7 036,93400 Kč | 70 369,34 Kč |
| Unit Price without VAT: | 8 332,85000 Kč |
|---|---|
| Unit Price with VAT: | 10 082,74850 Kč |







