
DF62-EP2428PCFA | |
|---|---|
DigiKey Part Number | H12130TR-ND - Tape & Reel (TR) H12130CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62-EP2428PCFA |
Description | CONN PIN 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Hirose Electric Co Ltd | Wire Gauge 24-28 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 25 | 3,08680 Kč | 77,17 Kč |
| 50 | 2,94060 Kč | 147,03 Kč |
| 100 | 2,80090 Kč | 280,09 Kč |
| 250 | 2,62444 Kč | 656,11 Kč |
| 500 | 2,49890 Kč | 1 249,45 Kč |
| 1 000 | 2,37940 Kč | 2 379,40 Kč |
| 2 500 | 2,23029 Kč | 5 575,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,00458 Kč | 30 068,70 Kč |
| 30 000 | 1,90893 Kč | 57 267,90 Kč |
| 45 000 | 1,85511 Kč | 83 479,95 Kč |
| 75 000 | 1,78949 Kč | 134 211,75 Kč |
| 105 000 | 1,74754 Kč | 183 491,70 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |























