24 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm)
DF62P-24EP-2.2C
DF62P-24EP-2.2C

DF62P-24EP-2.2C

DigiKey Part Number
H126090-ND
Manufacturer
Manufacturer Product Number
DF62P-24EP-2.2C
Description
CONN PLUG HSG 24POS 2.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62P-24EP-2.2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Pin
Operating Temperature
-35°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.087" (2.20mm)
Base Product Number
Number of Rows
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,32000 Kč22,32 Kč
1019,04100 Kč190,41 Kč
2517,84400 Kč446,10 Kč
5016,99300 Kč849,65 Kč
10016,17970 Kč1 617,97 Kč
30014,97077 Kč4 491,23 Kč
50014,44034 Kč7 220,17 Kč
1 00013,75087 Kč13 750,87 Kč
2 50012,88995 Kč32 224,88 Kč
Manufacturers Standard Package
Unit Price without VAT:22,32000 Kč
Unit Price with VAT:27,00720 Kč