



DF62B-13EP-2.2C | |
|---|---|
DigiKey Part Number | H122110-ND |
Manufacturer | |
Manufacturer Product Number | DF62B-13EP-2.2C |
Description | CONN PLUG HSG 13POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62B-13EP-2.2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 25 | 17,14280 Kč | 428,57 Kč |
| 50 | 16,32380 Kč | 816,19 Kč |
| 100 | 15,54270 Kč | 1 554,27 Kč |
| 300 | 14,38223 Kč | 4 314,67 Kč |
| 500 | 13,87296 Kč | 6 936,48 Kč |
| 1 000 | 13,21047 Kč | 13 210,47 Kč |
| 2 500 | 12,38336 Kč | 30 958,40 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |











