
HW101A | |
|---|---|
DigiKey Part Number | 974-HW101ATR-ND - Tape & Reel (TR) 974-HW101ACT-ND - Cut Tape (CT) 974-HW101ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HW101A |
Description | SEN HALL EFFECT ANLG VOLT 4-SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | 20mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 110°C | |
Features | - | |
Supplier Device Package | 4-SOP | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,94600 Kč | 44,73 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,87840 Kč | 196,96 Kč |
| 50 | 7,48360 Kč | 374,18 Kč |
| 100 | 7,12460 Kč | 712,46 Kč |
| 500 | 6,40104 Kč | 3 200,52 Kč |
| 1 000 | 6,13247 Kč | 6 132,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,75240 Kč | 17 257,20 Kč |
| 6 000 | 5,53836 Kč | 33 230,16 Kč |
| 9 000 | 5,42152 Kč | 48 793,68 Kč |
| 15 000 | 5,28255 Kč | 79 238,25 Kč |
| 21 000 | 5,19575 Kč | 109 110,75 Kč |
| 30 000 | 5,10762 Kč | 153 228,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









