
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APSEMI | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Voltage - Supply | 2V | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Supplier Device Package | 4-SOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 Kč | 1,68 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 100 | 1,31240 Kč | 131,24 Kč |
| 500 | 1,15490 Kč | 577,45 Kč |
| 1 000 | 1,10219 Kč | 1 102,19 Kč |
| 2 000 | 1,02051 Kč | 2 041,02 Kč |
| 5 000 | 0,94491 Kč | 4 724,55 Kč |
| 10 000 | 0,88822 Kč | 8 882,20 Kč |
| Unit Price without VAT: | 1,68000 Kč |
|---|---|
| Unit Price with VAT: | 2,03280 Kč |


