Hall Effect Sensor Single Axis 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANHE520F

DigiKey Part Number
5875-ANHE520FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ANHE520F
Description
SEN HALL EFFECT ANLG VOLT 4-SOP
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APSEMI
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Voltage - Supply
2V
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 125°C (TJ)
Supplier Device Package
4-SOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 995
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 4 199,60 Kč or more for products shipped by APSEMI
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,68000 Kč1,68 Kč
101,47000 Kč14,70 Kč
1001,31240 Kč131,24 Kč
5001,15490 Kč577,45 Kč
1 0001,10219 Kč1 102,19 Kč
2 0001,02051 Kč2 041,02 Kč
5 0000,94491 Kč4 724,55 Kč
10 0000,88822 Kč8 882,20 Kč
Unit Price without VAT:1,68000 Kč
Unit Price with VAT:2,03280 Kč