
TPM1S471P115RT | |
|---|---|
DigiKey Part Number | 5018-TPM1S471P115RTTR-ND - Tape & Reel (TR) 5018-TPM1S471P115RTCT-ND - Cut Tape (CT) 5018-TPM1S471P115RTDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TPM1S471P115RT |
Description | THERMISTOR, PTC, 0603, 470OHM, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -25°C ~ 140°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 5 | 6,09000 Kč | 30,45 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,35880 Kč | 133,97 Kč |
| 50 | 5,07740 Kč | 253,87 Kč |
| 100 | 4,82320 Kč | 482,32 Kč |
| 500 | 4,31298 Kč | 2 156,49 Kč |
| 1 000 | 4,12401 Kč | 4 124,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,79240 Kč | 15 169,60 Kč |
| 8 000 | 3,64714 Kč | 29 177,12 Kč |
| 12 000 | 3,56788 Kč | 42 814,56 Kč |
| 20 000 | 3,47360 Kč | 69 472,00 Kč |
| 28 000 | 3,41472 Kč | 95 612,16 Kč |
| 40 000 | 3,35496 Kč | 134 198,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


