
HG0C11 | |
|---|---|
DigiKey Part Number | 974-HG0C11-ND |
Manufacturer | |
Manufacturer Product Number | HG0C11 |
Description | SEN HALL EFFECT ANLG VOLT 4-SON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SON (0.8x0.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 9.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | 4-SON (0.8x0.4) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 11,88400 Kč | 59,42 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,49920 Kč | 262,48 Kč |
| 50 | 9,98660 Kč | 499,33 Kč |
| 100 | 9,52260 Kč | 952,26 Kč |
| 500 | 8,58566 Kč | 4 292,83 Kč |
| 1 000 | 8,23794 Kč | 8 237,94 Kč |
| 5 000 | 7,53849 Kč | 37 692,45 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




