
AH8503-FDC-7 | |
|---|---|
DigiKey Part Number | AH8503-FDC-7DITR-ND - Tape & Reel (TR) AH8503-FDC-7DICT-ND - Cut Tape (CT) AH8503-FDC-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH8503-FDC-7 |
Description | SEN HALL EFT ANLG VOLT 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±40mT | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 1.5mA | |
Current - Output (Max) | 10mA | |
Resolution | 8 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Sleep Mode | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 17,76400 Kč | 88,82 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,76520 Kč | 394,13 Kč |
| 50 | 15,03040 Kč | 751,52 Kč |
| 100 | 14,36050 Kč | 1 436,05 Kč |
| 500 | 13,01204 Kč | 6 506,02 Kč |
| 1 000 | 12,51061 Kč | 12 510,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,80053 Kč | 35 401,59 Kč |
| 6 000 | 11,40030 Kč | 68 401,80 Kč |
| 9 000 | 11,18181 Kč | 100 636,29 Kč |
| 15 000 | 10,92179 Kč | 163 826,85 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











