Hall Effect Sensor Single Axis 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQ0A11

DigiKey Part Number
974-HQ0A11TR-ND - Tape & Reel (TR)
974-HQ0A11CT-ND - Cut Tape (CT)
974-HQ0A11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HQ0A11
Description
SEN HALL EFFECT ANLG VOLT 4-SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
6V
Current - Supply (Max)
8.5mA
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
Quantum Well Hall Element
Supplier Device Package
4-SMD
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
512,89200 Kč64,46 Kč
1012,24200 Kč122,42 Kč
2511,42280 Kč285,57 Kč
5010,87700 Kč543,85 Kč
10010,37300 Kč1 037,30 Kč
5009,36258 Kč4 681,29 Kč
1 0008,98714 Kč8 987,14 Kč
5 0008,23231 Kč41 161,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,95136 Kč79 513,60 Kč
20 0007,69372 Kč153 874,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč