
AHE101H-W4A-7 | |
|---|---|
DigiKey Part Number | 31-AHE101H-W4A-7TR-ND - Tape & Reel (TR) 31-AHE101H-W4A-7CT-ND - Cut Tape (CT) 31-AHE101H-W4A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHE101H-W4A-7 |
Description | SEN HALL EFFECT SOT-23-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-4 (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | 2V | |
Current - Supply (Max) | 20mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | SOT-23-4 (Type A) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 5 | 3,94800 Kč | 19,74 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,44360 Kč | 86,09 Kč |
| 50 | 3,25460 Kč | 162,73 Kč |
| 100 | 3,08460 Kč | 308,46 Kč |
| 500 | 2,74402 Kč | 1 372,01 Kč |
| 1 000 | 2,61740 Kč | 2 617,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43850 Kč | 7 315,50 Kč |
| 6 000 | 2,33778 Kč | 14 026,68 Kč |
| 9 000 | 2,28281 Kč | 20 545,29 Kč |
| 15 000 | 2,21747 Kč | 33 262,05 Kč |
| 21 000 | 2,17667 Kč | 45 710,07 Kč |
| 30 000 | 2,13528 Kč | 64 058,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

